Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.700 |
5+ | € 17.480 |
10+ | € 16.250 |
50+ | € 15.580 |
100+ | € 13.730 |
250+ | € 11.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW4218
Order Code4626775
Technical Datasheet
Antenna TypeGPS / Glonass / BeiDou
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingSMA Connector
Gain28dB
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GPS / Glonass / BeiDou
Frequency Max
1.602GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
1.561GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability