Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3118A
Order Code3861095
Product RangeHelical SMD Antenna Series
Technical Datasheet
3,194 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.770 |
| 10+ | € 1.300 |
| 25+ | € 1.130 |
| 50+ | € 1.090 |
| 100+ | € 1.050 |
| 500+ | € 0.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3118A
Order Code3861095
Product RangeHelical SMD Antenna Series
Technical Datasheet
Antenna TypeHelical
Frequency Min869MHz
Frequency Max894MHz
Antenna MountingSMD
Gain-1dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeHelical SMD Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Helical
Frequency Max
894MHz
Gain
-1dBi
Input Power
3W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
869MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
Helical SMD Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02