Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.953 |
1500+ | € 0.875 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 476.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3009
Order Code4134398
Technical Datasheet
Centre Frequency1.575GHz
Antenna Case Size10mm x 3.2mm x 4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Centre Frequency
1.575GHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 4mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability