Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.050 |
10+ | € 6.390 |
25+ | € 5.990 |
50+ | € 5.600 |
100+ | € 5.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoT6003NLT
Order Code4127243
Technical Datasheet
Turns Ratio0.6
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage1.5kVrms
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary55ohm
DC Resistance Secondary70ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product Range-
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
70ohm
Transformer Terminals
Solder
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
1.5kVrms
DC Resistance Primary
55ohm
Transformer Mounting
Surface Mount
Frequency Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02592
Product traceability