Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9084.034NLT
Order Code2906570
Product RangePH9084 Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | € 2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€ 5,020.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9084.034NLT
Order Code2906570
Product RangePH9084 Series
Technical Datasheet
PCB Transformer TypeSafety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating1W
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePH9084 Series
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
Primary Voltages
-
Power Rating
1W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
PH9084 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000715
Product traceability