Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4346.472ANLT
Order Code2906485
Product RangePA4346.XXXANLT Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | € 1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€ 2,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4346.472ANLT
Order Code2906485
Product RangePA4346.XXXANLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangePA4346.XXXANLT Series
Power Inductor Case13.5mm x 12.6mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.0102ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height4.7mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PA4346.XXXANLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
16A
Power Inductor Case
13.5mm x 12.6mm x 4.7mm
DC Resistance Max
0.0102ohm
Product Length
13.5mm
Product Height
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005028