Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 103.260 |
5+ | € 90.150 |
10+ | € 77.040 |
50+ | € 75.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 103.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoKG450UDPL
Order Code4134391
Technical Datasheet
Antenna TypeWhip
Frequency Min450MHz
Frequency Max470MHz
Antenna MountingAdhesive
Gain2dBi
VSWR-
Input Power100W
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
470MHz
Gain
2dBi
Input Power
100W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
450MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0998
Product traceability