Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.190 |
| 5+ | € 4.830 |
| 10+ | € 4.460 |
| 20+ | € 4.280 |
| 40+ | € 4.100 |
| 99+ | € 3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-R
Order Code1192951
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min5V
Sound Pressure Level (SPL)107dBA
Resonant Frequency2.9kHz
Supply Voltage Max14V
Operating Current Max35mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range5VDC to 14VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The X-2629-TWT-R is an Environmentally-friendly continuous-tone Piezo Indicator with tin-plated copper terminals and PC housing. The buzzer generates minimum 107dBA sound pressure at 10cm.
- Through-hole mounting
- -40 to +85°C Operating temperature
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
5V
Resonant Frequency
2.9kHz
Operating Current Max
35mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 14VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
107dBA
Supply Voltage Max
14V
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for X-2629-TWT-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154