Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.180 |
5+ | € 1.650 |
10+ | € 1.580 |
20+ | € 1.500 |
40+ | € 1.380 |
100+ | € 1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-0927-TT-5V
Order Code4666996
Technical Datasheet
Tones-
Resonant Frequency2.73kHz
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range4V to 6V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Resonant Frequency
2.73kHz
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4V to 6V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001