Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.180 |
3+ | € 3.920 |
5+ | € 3.660 |
10+ | € 3.400 |
20+ | € 3.110 |
50+ | € 2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02506MS-LW90-DSM-R
Order Code4411403
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
External Width - Metric25mm
Power Rating Nom1W
Resonant Frequency750Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeSquare
Product Dimensions25mm x 25mm x 7mm
External Width - Imperial0.98"
Frequency Response Min650Hz
Frequency Range650Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric25mm
External Depth - Metric7mm
External Length - Imperial0.98"
External Depth - Imperial0.28"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
25mm
Resonant Frequency
750Hz
Speaker Shape
Square
External Width - Imperial
0.98"
Frequency Range
650Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
7mm
External Depth - Imperial
0.28"
Impedance
6ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
93dB
Product Dimensions
25mm x 25mm x 7mm
Frequency Response Min
650Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
25mm
External Length - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004