Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.960 |
3+ | € 3.710 |
5+ | € 3.470 |
10+ | € 3.220 |
20+ | € 3.000 |
50+ | € 2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608MR-R
Order Code4411388
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric66mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial2.6"
Product Dimensions66mm x 12.5mm
Frequency Response Min380Hz
Frequency Range380Hz to 7.5kHz
Frequency Response Max7.5kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric12.5mm
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
380Hz
Speaker Shape
Round
Product Dimensions
66mm x 12.5mm
Frequency Range
380Hz to 7.5kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.5"
External Diameter - Metric
66mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
2.6"
Frequency Response Min
380Hz
Frequency Response Max
7.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018