Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608AS-R
Order Code4412353
Product RangeCopperhead Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.550 |
10+ | € 10.220 |
20+ | € 10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608AS-R
Order Code4412353
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric36mm
Power Rating Nom1W
Resonant Frequency250Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeSquare
External Width - Imperial1.41"
Product Dimensions36mm x 36mm x 13.1mm
Frequency Response Min150Hz
Frequency Range150Hz to 40kHz
Temperature GradeStandard
Frequency Response Max40kHz
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric36mm
External Depth - Metric13.1mm
External Length - Imperial1.41"
External Depth - Imperial0.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
36mm
Resonant Frequency
250Hz
Speaker Shape
Square
Product Dimensions
36mm x 36mm x 13.1mm
Frequency Range
150Hz to 40kHz
Frequency Response Max
40kHz
Product Range
Copperhead Series
Power Rating Max
2W
External Depth - Metric
13.1mm
External Depth - Imperial
0.52"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
78dB
External Width - Imperial
1.41"
Frequency Response Min
150Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
36mm
External Length - Imperial
1.41"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029