Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28987
Order Code1075644
Technical Datasheet
Abrasive Material-
Disc Diameter9mm
Abrasive Colour-
Abrasive Grade5 x 80; 5 x 150
Bore Size3mm
Operating Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 28987 is a Sanding Disc made of standard corundum. The sanding compound has a tough consistency and different grits for preliminary and refinishing work. It is suitable for sanding, smoothing and polishing of malleable cast iron, grey cast iron, stainless steel, steel, non-ferrous metals, wood and plastic. It can also be used for refinishing radii and grooves.
- Extreme toughness
- Can also be used for chamfering
- Steel high, wood medium and plastic low rotational speed
- Ø3mm Shaft
Applications
Industrial
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
3mm
Product Range
-
Disc Diameter
9mm
Abrasive Grade
5 x 80; 5 x 150
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01