Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28810
Order Code1075614
Technical Datasheet
Abrasive Material-
Disc Diameter-
Abrasive Colour-
Abrasive Grade-
Bore Size1.8mm
Operating Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 28810 is a 10-piece Corundum Cutting Disc made of a special compound of diameter 22 or 38 x 0.7mm. It is used to part alloys and metals, stainless steels and NF metals as well as wood and plastics.
- Ø2.35mm Shaft
Applications
Industrial
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
1.8mm
Product Range
-
Disc Diameter
-
Abrasive Grade
-
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01