Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39684
Order Code3806647
ESD Storage Type-
External Height - Imperial-
External Height - Metric-
External Width - Imperial12.13"
External Width - Metric308.1mm
External Depth - Imperial12.5"
External Depth - Metric317.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
-
External Height - Metric
-
External Width - Metric
308.1mm
External Depth - Metric
317.5mm
SVHC
To Be Advised
External Height - Imperial
-
External Width - Imperial
12.13"
External Depth - Imperial
12.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05