Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPRODVC11
Order Code3760885
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041669791
No Longer Stocked
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPRODVC11
Order Code3760885
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041669791
Product RangeBlake PROception
Plug TypeUK Type G
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PROception PRODVC11 converts an HDMI signal to Scart video and audio, ideal for TVs that do not have HDMI or if no HDMI input is available.
- Supports HDMI input resolutions from 640x480 up to Full HD 1080i/p
- Compatible with MHL, allowing connection of MHL-enabled smartphones and tablets to the display
- Switchable NTSC and PAL CVBS output
- Simple plug & play operation
- Dimensions (HxWxD): 25x58x88mm
- HDMI and Scart cables are required for connections, not included
Notes
Note: CRTVs cannot be expected to produce HD video and audio so some down-scaling is applied
Technical Specifications
Product Range
Blake PROception
SVHC
No SVHC (16-Jul-2019)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225