Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPC2032
Order Code4559260
Product RangeProcell Lithium Coin Batteries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.930 |
5+ | € 9.170 |
10+ | € 8.620 |
20+ | € 7.780 |
50+ | € 6.940 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 12.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC2032
Order Code4559260
Product RangeProcell Lithium Coin Batteries
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity265mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity5
Weight2.92g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Product RangeProcell Lithium Coin Batteries
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
265mAh
Battery Terminals
Pressure Contact
Weight
2.92g
Battery NEDA Code
5004LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
5
Battery IEC Code
CR2032
Product Range
Procell Lithium Coin Batteries
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3090