Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoS050M
Order Code107297
Product RangePro Signal Speakers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoS050M
Order Code107297
Product RangePro Signal Speakers
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeSpeaker
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom-
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Height20mm
Product Dimensions-
Frequency Range3kHz
Frequency Response Min350Hz
Frequency Response Max3kHz
IP Rating-
Product RangePro Signal Speakers
Speaker MountingPanel Mount
Product Diameter50mm
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCNo SVHC (12-Jan-2017)
Alternatives for S050M
2 Products Found
Product Overview
S050M is a Mylar cone internal sounder speaker.
- 8ohms impedance, 2W maximum power, 3KHz frequency range
- Mylar material
- Size is (length x diameter) 50mm x 20mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Speaker
Driver Type
Speaker
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Product Height
20mm
Frequency Range
3kHz
Frequency Response Max
3kHz
Product Range
Pro Signal Speakers
Product Diameter
50mm
External Depth - Imperial
0.787"
Power Rating RMS
2W
External Diameter - Metric
50mm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.969"
Product Dimensions
-
Frequency Response Min
350Hz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
20mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054