Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91271
Order Code3389269
Product RangePro Signal SCART Leads
Technical Datasheet
1,830 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.340 |
3+ | € 1.280 |
25+ | € 1.210 |
50+ | € 1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91271
Order Code3389269
Product RangePro Signal SCART Leads
Technical Datasheet
Connector Type ASCART Plug
Connector Type BSCART Plug
Cable Length - Imperial2.46ft
Cable Length - Metric0.75m
Jacket ColourBlack
Product RangePro Signal SCART Leads
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 21 Pins connected
- Pure copper conductors
Technical Specifications
Connector Type A
SCART Plug
Cable Length - Imperial
2.46ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SCART Plug
Cable Length - Metric
0.75m
Product Range
Pro Signal SCART Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094