Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.730 |
5+ | € 3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91118
Order Code3402908
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
9 Way DTE to DTE type serial cable; normally used for serial communications and data transfer.
- Wiring: 1&6-4, 2-3, 3-2, 4-1&6, 5-5, 6&1-4, 7-8, 8-7, 9NC (Null Modem)
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Beige
SVHC
No SVHC (23-Jan-2024)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085