Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3449
Order Code4158889
Product RangePro Signal 4Kx2K HDbitT HDMI Splitters
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3449
Order Code4158889
Product RangePro Signal 4Kx2K HDbitT HDMI Splitters
Product RangePro Signal 4Kx2K HDbitT HDMI Splitters
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
High performance HDbitT splitter that distributes a 4K HDMI source to four identical displays at the same time over a network cable. Makes for an ideal AV distribution solution for residential and digital signage applications.
- Supports video resolutions up to 4Kx2K UHD @30Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- HDbitT technology for stable performance
- Includes four HDbitT receivers for installation
- IR Passback support (20-60kHz frequency) to control source devices
- HDCP 1.4 compliant
- Connections: 1x HDMI in, 4x RJ45 out, IR out
Contents
Splitter, 4x Receiver, 5x AC adaptor, 1x IR transmitter, 4x IR receivers and user guide
Technical Specifications
Product Range
Pro Signal 4Kx2K HDbitT HDMI Splitters
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1