Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3443
Order Code4158937
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Easily extend an Ultra HD 4K HDMI source over a single Cat5e/6 network cable. The PSG34943 is HDCP 2.2 compliant and provides a reliable AV distribution solution for home theatres, commercial and educational applications.
- Supports resolutions up to 4Kx2K UHD @60Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- IR Passback support (20-60kHz frequency) to control source device
- HDbitT technology for stable performance
- HDMI 2.0 & HDCP 2.2 compliant
- Power and activity status LED indicators
- Easy access reset button (TX & RX)
- Transmitter connections: HDMI in, RJ45 out, IR out
- Receiver connections: RJ45 in, HDMI out, IR in
- Dimensions (HxWxD): 25x103x98mm (each)
Contents
Transmitter, receiver, AC adaptor, 2x IR cables and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9