Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.534 |
| 5+ | € 0.465 |
| 20+ | € 0.372 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08556
Order Code3384205
Technical Datasheet
No. of Contacts1Contacts
Audio Video Connector ARCA / Phono Plug
Audio Video Connector BRCA / Phono Receptacle
Pin Diameter-
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
A 90° white phono adaptor allows the conversion of a phono lead to have a 90° phono plug.
Technical Specifications
No. of Contacts
1Contacts
Audio Video Connector B
RCA / Phono Receptacle
Pin Diameter
-
Contact Plating
-
Product Range
-
Audio Video Connector A
RCA / Phono Plug
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01