Print Page
Image is for illustrative purposes only. Please refer to product description.
1,291 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.660 |
3+ | € 2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08473
Order Code3402170
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type10mm
Connector Type3.5mm Stereo Jack Plug
Lead Length1.2m
SVHCTo Be Advised
Product Overview
A stylish pair of digital stereo earphones with an in-ear design to fit comfortably and securely in the ear for an enjoyable listening experience.
- Digital In Ear Stereo Earphones in Black/ Blue
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
SVHC
To Be Advised
Frequency Response Max
20kHz
Drive Unit Type
10mm
Lead Length
1.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03