Print Page
Image is for illustrative purposes only. Please refer to product description.
2,330 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.010 |
3+ | € 2.620 |
25+ | € 2.320 |
50+ | € 2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03818
Order Code3400477
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderReceptacle
Product Overview
- RJ45 socket to socket faceplate adaptor
- Suitable for wallplates, floor boxes and other AV installations
- Can be used as a coupler
- Requires a 15x16mm cut out for faceplate installation
- Total length: 25mm
- Moulded adaptor with gold plated connectors
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Receptacle
Convert To Positions
8Ways
SVHC
No SVHC (23-Jan-2024)
Convert From Positions
8Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016