Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03390
Order Code3404438
Also Known AsGTIN UPC EAN: 5051259008601
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03390
Order Code3404438
Also Known AsGTIN UPC EAN: 5051259008601
Technical Datasheet
Maximum Screen SizeFrom 10" to 30"
Bracket TypeFlat to Wall Mount
Load Max65lb
VESA Standard50x50, 75x75, 100x100, 200x100
Product Range-
SVHCTo Be Advised
Product Overview
Slim line LCD wall mount designed to facilitate simple, fast installation. The one-piece design requires minimum tools and because of the simple design the bracket is very cost effective.
- Fits 10" to 32" flat panel screens
- One piece construction requires no assembly - simply fix the bracket to screen then hang on the wall
- Attractive, full colour retail box - ideal for resale
- GS/ TUV approvals
- Supplied with an assortment of popular fixings
- Maximum screen weight: 30kg
- VESA® 50, 75, 100 and 200 x 100 compatible
- TV to wall: 18mm
Technical Specifications
Maximum Screen Size
From 10" to 30"
Load Max
65lb
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
50x50, 75x75, 100x100, 200x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5