Print Page
Image is for illustrative purposes only. Please refer to product description.
853 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.070 |
3+ | € 8.830 |
10+ | € 8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoMP33750
Order Code3401561
Technical Datasheet
DirectivityOmnidirectional
Output Impedance2.2kohm
Frequency Response Min20Hz
Frequency Response Max16kHz
Sensitivity-65 ±3dB
Connector Type3.5mm Mono Jack Plug, 90°
Lead Length1.2m
SVHCTo Be Advised
Product Overview
- High quality microphone, omni-directional characteristic
- Removeable clip
- 1.2m cable
- Fitted with mono 3.5mm 90deg jack plug
- Polar pattern: Omni-directional
- Frequency response: 20Hz-16kHz
- Sensitivity: -65 ±3dB
- Maximun SPL: 110dB
- Impedance: 2.2kohm
- Phantom power: 1.5-9V DC (from beltpack)
- Dimensions (<DiameterB/>xL): 5x10mm
- Weight: 5g
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-65 ±3dB
Lead Length
1.2m
Output Impedance
2.2kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Mono Jack Plug, 90°
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02