Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No55-1205
Order Code4262438
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS60W
Impedance8ohm
External Width - Metric134.5mm
Power Rating Nom-
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
External Width - Imperial5.295"
Frequency Response Min48Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingPanel Mount
External Length - Metric134.5mm
External Depth - Metric71.5mm
External Length - Imperial5.295"
External Depth - Imperial2.815"
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 55-1205 is a polypropylene treated paper cone Woofer.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
60W
External Width - Metric
134.5mm
Resonant Frequency
-
Speaker Shape
Round with Square Frame
Frequency Response Min
48Hz
Product Range
-
External Length - Metric
134.5mm
External Length - Imperial
5.295"
SVHC
No SVHC (17-Dec-2014)
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Width - Imperial
5.295"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Depth - Metric
71.5mm
External Depth - Imperial
2.815"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9