Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC23714
Order Code1605600
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With2.6mm Thick PC Boards
Guide Width6.4mm
Guide Length0
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
6.4mm
Product Range
-
For Use With
2.6mm Thick PC Boards
Guide Length
0
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability