Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.600 |
4+ | € 71.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKY3
Order Code3383237
Technical Datasheet
Sleeving Tool Type-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Ultra lightweight high quality sleeve expanders
- Forged, treated and polished prongs
- Three prongs per tool
- Maximum sleeve Ø: 15.00mm
Technical Specifications
Sleeving Tool Type
-
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222