Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No15101 10M
Order Code3382087
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA0.27mm²
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter7.8mm
Product Range-
SVHCTo Be Advised
Product Overview
- CPR - Cat Eca
- Cat7, 4-pair LAN cable
- Single bare copper conductor: Ø0.583 ±0.005mm
- Foamed PE insulation
- Size of insulation: Ø1.45 ±0.05mm
- Shielded foiled twisted pair (S/FTP)
- Purple, LSOH jacket
- External diameter: 7.8mm; Wall thickness: 0.6mm
- Conductor resistance: ≤70Ω/km
- Insulation resistance: ≥5,000Ω/km
- Testing Voltage: wire/wire 50Hz 1min = 1.5kV
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
32.81ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
7.8mm
SVHC
To Be Advised
LAN Category
Cat7
Conductor Area CSA
0.27mm²
Reel Length (Metric)
10m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625