Print Page
Image is for illustrative purposes only. Please refer to product description.
472 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.270 |
5+ | € 20.880 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€ 22.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13636
Order Code1008431
Technical Datasheet
I.D. Supplied - Metric5mm
I.D. Recovered Max - Imperial0.091"
I.D. Recovered Max - Metric2.3mm
Product Overview
The 13636 from Pro Power is a normal wall heat shrink tube with 2:1 shrink ratio. It is manufactured with thermally stabilized flame retardant polyolefin. This heat shrink tube is very flexible and can shrink at lower temperature. It has good mechanical, electrical performances and mainly used for temperature sensitive component protection.
- Heat shrink tube size is 4.8mm
- Operating temperature range from -55°C to 125°C
- Minimum shrink temperature is 70°C
- Meets Sony SS-00259 standard
- Black colour heat shrink tubing
- Full recovery temperature is 120°C
- Reel length is 100m
- Internal diameter is 5mm (as supplied), 2.3mm (after recovery)
- Wall thickness is 0.28mm (as supplied), 0.56mm (after recovery)
Applications
Cable & Wire Marking, Prototyping, Industrial, Electronics, Safety
Contents
100m Heatshrink Tubing
Technical Specifications
I.D. Supplied - Metric
5mm
I.D. Recovered Max - Metric
2.3mm
I.D. Recovered Max - Imperial
0.091"
Technical Docs (2)
Alternatives for 13636
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1