Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO-LITE
Manufacturer Part NoFLDD4/3835
Order Code1285095
Also Known AsGTIN UPC EAN: 5051203016584
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.090 |
20+ | € 4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoFLDD4/3835
Order Code1285095
Also Known AsGTIN UPC EAN: 5051203016584
Technical Datasheet
Input Power38W
Lamp Base TypeGR10q
Luminous Flux3000lm
Average Bulb Life10000h
CFL Lamp ShapeDouble D Turn Tube
Color Temperature Typ3500K
Light ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- For use with indoor and outdoor bulkheads
- High light output
- 4 pin
- Power: 38W
- 10,000 hours average lamp life
- Popular white finish
- 3500K colour temperature
- Compatible with all current control gear
Technical Specifications
Input Power
38W
Luminous Flux
3000lm
CFL Lamp Shape
Double D Turn Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
GR10q
Average Bulb Life
10000h
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26