Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoRCD2-UK
Order Code3471921
Product RangeSafety RCD Adaptors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoRCD2-UK
Order Code3471921
Product RangeSafety RCD Adaptors
Technical Datasheet
Voltage Rating VAC250V
Current Rating13A
Trip Current30mA
Trip Time30ms
Outlet Type-
Product RangeSafety RCD Adaptors
SVHCTo Be Advised
Product Overview
- Safety RCD adaptor to which the appliance is hard wired
- Continuously monitors the power supply
- Cuts off power supply in less than 30ms if earth current fault is detected, prevents electric shock
- Ideal for use with audio/video, power tools, garden and other electrical appliances
- Indicator shows that protection is present
- 13A Fuse fitted
- Complies with BS7071: 1992
Technical Specifications
Voltage Rating VAC
250V
Trip Current
30mA
Outlet Type
-
SVHC
To Be Advised
Current Rating
13A
Trip Time
30ms
Product Range
Safety RCD Adaptors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196