Print Page
Image is for illustrative purposes only. Please refer to product description.
345 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0363
Order Code4160896
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage265V
Power Rating30W
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec PELL0363 30W LED work light offers bright, energy efficient lighting with a durable 1.5m rubber cable. Ideal for workshops, garages, and tough environments.
- 60 LED / 2250lm
- Aluminium polycarbonate and toughened glass construction
- Adjustable and foldable design
- 1.5m Cable
- IP65 Rated
- Beam Angle: 120°
- Supply voltage: 65-265V
- Energy Rating: F
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
265V
Plug Type
UK Type G
Lamp Base Type
-
Lens Diameter
-
Power Rating
30W
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.389