Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0272
Order Code4160877
Light SourceLED
Power Rating100W
CCT6000K
Total Light Output8000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length225mm
Depth52mm
Width316mm
Energy RatingF
Product Range-
SVHCTo Be Advised
Product Overview
Compact yet powerful LED floodlight, ideal for use in either industrial or residential settings.
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
-
Length
225mm
Width
316mm
Product Range
-
Power Rating
100W
Total Light Output
8000lm
IP / NEMA Rating
IP65
Depth
52mm
Energy Rating
F
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.408