Print Page
Image is for illustrative purposes only. Please refer to product description.
612 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.010 |
| 5+ | € 3.840 |
| 10+ | € 3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB2135
Order Code4159231
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C7
Cable Length - Metric5m
Current Rating2.5A
Voltage Rating300V
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
Power lead with UK mains plug to IEC C7 connector.
- Plug fitted with 3A fuse
- HO3VVH2-F, 2-core, 0.75mm² cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
300V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264