Print Page
Image is for illustrative purposes only. Please refer to product description.
1,255 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.750 |
5+ | € 2.450 |
10+ | € 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1584
Order Code4161943
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250V
Current Rating10A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCBoric acid (14-Jun-2023)
Product Overview
Two way lead connector, designed to provide a simple method of extending mains connected tools and other appliances. For use with class 2 appliances, they are manufactured from high impact rubber, rated at 10A and conforms to BS5733/A.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
Boric acid (14-Jun-2023)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059