Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.970 |
5+ | € 4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1057
Order Code4161256
Technical Datasheet
Tape TypeHazard
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
33m roll of red and white hazard tape.
Technical Specifications
Tape Type
Hazard
Tape Colour
-
Roll Length - Imperial
-
Tape Width - Imperial
-
Product Range
-
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
-
Tape Width - Metric
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36