Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01337
Order Code3472471
Length220mm
Depth91mm
Width130mm
Light Source-
Product Range-
SVHCTo Be Advised
Product Overview
- An oval bulkhead lamp for outdoor use
- Requires fluorescent or LED lamp E27 max. 11W (not included)
- Polypropelene construction with polycarbonate diffuser
- Dimensions (LxWxD): 220x130x91mm
- IP44 Rated
- Cable not included
Technical Specifications
Length
220mm
Width
130mm
Product Range
-
Depth
91mm
Light Source
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38