Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00936
Order Code3383501
Power Rating20W
Beam Angle120°
Sensing Range Max-
Color Temperature Typ6000K
Luminous Flux1600lm
IP / NEMA RatingIP44
Length187mm
Width153mm
Depth63mm
Colour Rendering Index80
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00936 20W LED Floodlight with PIR features 1600 lumens of light and an energy-efficient LED design. It includes a motion sensing PIR for automatic activation, enhancing security. Built from durable polycarbonate and toughened glass, it’s IP44 rated for outdoor use, offering protection against dust and water. Ideal for gardens, driveways, and building exteriors.
- 36x LEDs, 1,600 Lumens
- Polycarbonate and toughened glass construction
- IP44 Rated
- Voltage: 85-265V AC
- Dimensions: 153x187x63mm
- Cable length: 150mm
Technical Specifications
Power Rating
20W
Sensing Range Max
-
Luminous Flux
1600lm
Length
187mm
Depth
63mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6000K
IP / NEMA Rating
IP44
Width
153mm
Colour Rendering Index
80
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527