Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The Pro Elec PEL00935 10W LED Floodlight with PIR features 800 lumens of light and an energy-efficient LED design. It includes a motion sensing PIR for automatic activation, enhancing security. Built from durable polycarbonate and toughened glass, it’s IP44 rated for outdoor use, offering protection against dust and water. Ideal for gardens, driveways, and building exteriors.
- 18x LEDs, 800 Lumens
- Polycarbonate and toughened glass construction
- IP44 Rated
- Voltage: 85-265V AC
- Dimensions: 124x165x63mm
- Cable length: 150mm
Technical Specifications
Power Rating
10W
Sensing Range Max
-
Luminous Flux
800lm
Length
165mm
Depth
63mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6000K
IP / NEMA Rating
IP44
Width
124mm
Colour Rendering Index
80
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385