Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00933
Order Code3383498
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
- 75 LED / 3500lm
- Toughened glass construction
- IP65 Rated
- Cable length: 150mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 173x126x45mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
400W
Length
173mm
Width
126mm
Product Range
-
Power Rating
50W
Total Light Output
3500lm
IP / NEMA Rating
IP65
Depth
45mm
Energy Rating
A+
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632