Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00928
Order Code3383493
Technical Datasheet
Light SourceLED
Power Rating30W
CCT6000K
Total Light Output2400lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length185mm
Depth39mm
Width139mm
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- 60 LED / 2400lm
- Voltage: 85-265VAC
- Dimensions: 185x139x39mm
- Aluminium polycarbonate and toughened glass design
- IP65 Rating
- Cable length: 150mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
-
Length
185mm
Width
139mm
Product Range
-
Power Rating
30W
Total Light Output
2400lm
IP / NEMA Rating
IP65
Depth
39mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662