Print Page
Image is for illustrative purposes only. Please refer to product description.
916 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.150 |
5+ | € 4.890 |
10+ | € 4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00393
Order Code2832146
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.5W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCTo Be Advised
Product Overview
A USB to European travel adaptor power supply that is an ideal alternative to iPod, iPad and iPhone chargers. It's small, compact and portable making it ideal for travelling and taking on holiday.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.5W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Alternatives for PEL00393
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081