Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.570 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00154
Order Code2852907
Technical Datasheet
Lamp StyleClear Globe
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage30W
Luminous Flux320lm
Power Rating4.2W
Supply Voltage240V
Energy RatingA+
External Length83mm
External Diameter45mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Elec PEL00154 5W LED GLS Bulb (E14) provides 3000K warm white light, offering energy efficient, non-dimmable illumination. Ideal for cosy lighting in homes and hospitality settings.
- Non-Dimmable
- Energy rating: A+
- Life span: 30,000 hours
- Supplied in packs of 4
Technical Specifications
Lamp Style
Clear Globe
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
30W
Power Rating
4.2W
Energy Rating
A+
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
3000K
Beam Angle
200°
Luminous Flux
320lm
Supply Voltage
240V
External Length
83mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136