Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00142
Order Code3472628
Also Known AsGTIN UPC EAN: 5051259152786
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00142
Order Code3472628
Also Known AsGTIN UPC EAN: 5051259152786
Technical Datasheet
Input Voltage220V to 240V
Output Voltage110V
Power Rating1kVA
Output Current16A
IP RatingIP44
Plug TypeUK Type G
Cord Length - Metric1.5m
Product Range-
SVHCTo Be Advised
Product Overview
A robust range of GRP-cased portable transformers, suitable for heavy duty site use.
- Converts 240V to 110V
- Rubber cable with BS 1363, 13A plug
- 110V, 16A EN60309 socket
- Overload protected by input thermal device, centre tapped to earth
- Commonly used with construction and industrial power tools
- IP54 rated, socket to IP44
- 600/1000VA (Continous/Intermittent) Power output
Technical Specifications
Input Voltage
220V to 240V
Power Rating
1kVA
IP Rating
IP44
Cord Length - Metric
1.5m
SVHC
To Be Advised
Output Voltage
110V
Output Current
16A
Plug Type
UK Type G
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.15