Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.570 |
3+ | € 18.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00018
Order Code2860354
Technical Datasheet
Length235.5mm
Total Light Output400lm
Light SourceCOB LED
Supply Voltage230V
IP / NEMA RatingIP65
Power Rating5W
Product Range-
Plug TypeCar Lighter, UK
SVHCTo Be Advised
Product Overview
A 5W rechargeable LED worklight that can be charged and discharged 500 times. The built in LED lamp has a luminous flux of 375 lumens with a beam angle of 120° and has an IP rating of IP65. The light can be tilted up and down and has a 360° rotation making it an ideal, robust and reliable illumination source for many locations and environments.
- Built-in LED lamp (Can not be changed)
- Battery lifespan: 500 times charging and discharging
- Number of switching cycles: 15,000
- Tilts up and down with 360° rotation
- Lithium ion rechargeable battery
- Insulated grip handle
- Safety glass cover
- Luminous Flux: 375lm
- Beam Angle: 120°
- IP Rating: IP65
- Mains Supply: 100-240V AC
- Car Charger: 12-24V DC
- Dimensions: 145.5x169x250mm
- Weight: 0.96kg
- Energy Rating: E
Technical Specifications
Length
235.5mm
Light Source
COB LED
IP / NEMA Rating
IP65
Product Range
-
SVHC
To Be Advised
Total Light Output
400lm
Supply Voltage
230V
Power Rating
5W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.122