Print Page
Image is for illustrative purposes only. Please refer to product description.
1,738 In Stock
53 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.460 |
10+ | € 3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01027
Order Code2490407
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Connector Type AMains Plug, UK
Cable Length - Metric3m
Connector Type BFree End
Current Rating5A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Fully moulded 3-pin UK mains plugs to stripped, bare ends
- Integral 5A fuse in plug
- Manufactured from 0.75mm 2 approved cable
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Cable Length - Metric
3m
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector Type A
Mains Plug, UK
Connector Type B
Free End
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for PE01027
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305