Print Page
656 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.020 |
| 10+ | € 3.700 |
| 100+ | € 2.990 |
| 250+ | € 2.730 |
| 500+ | € 2.470 |
| 1000+ | € 2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No803-87-044-10-001101
Order Code2839821
Product Range803
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts44Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product Range803
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 803-87-044-10-001101 from Preci-Dip is an 803 series, dual row PCB socket strip with 44 contacts.
- 2.54mm pitch spacing
- Straight solder tail PCB connector
- Black glass filled polyester PCT-GF30-FR insulator
- Maximum rated current is 3A
- Minimum dielectric strength is 1000VRMS
- Maximum contact resistance is 10mohm
- Mating pin diameter is Ø 0.76mm
- Minimum 500 mating cycle
- Beryllium copper with gold plated contact
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
803
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
44Contacts
Contact Termination Type
Through Hole
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354